Ruland, 69.9 mm OD 35 mm, 87.1 mm Length Bellow Coupling 28 mm
- RS Stock No.:
- 592-735
- Mfr. Part No.:
- MBC70-35-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 592-735
- Mfr. Part No.:
- MBC70-35-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.194-4 kg-m2 | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 28mm | |
| Bellows Material | Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.194-4 kg-m2 | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 35mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 28mm | ||
Bellows Material Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed for precision positioning applications, ensuring optimum performance in demanding environments. The coupling features a unique configuration, minimising convolutions to enhance torsional stiffness while effectively accommodating various forms of misalignment. Constructed from anodised aluminium and stainless steel, it combines lightweight characteristics with robust durability. Engineered for high speed operations up to 10,000 RPM, the balanced design significantly reduces vibration, ensuring smooth operation.
Constructed from anodised aluminium for lightweight performance
Features a balanced design that minimises vibrations at high speeds
Accommodates misalignment without compromising torsional rigidity
Manufactured under strict quality controls to ensure reliability
Suitable for demanding precision applications across various industries
Meets RoHS3 REACH and Conflict Minerals compliance standards
Machined from premium North American sourced bar stock
Dynamic torque ratings ensure effective performance under load
Related links
- Ruland 87.1 mm Length Bellow Coupling 28 mm
- Ruland 87.1 mm Length Bellow Coupling 24 mm
- Ruland 87.1 mm Length Bellow Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 35 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
