Ruland, 41.3 mm OD 13 mm, 58.8 mm Length Bellow Coupling 13 mm
- RS Stock No.:
- 592-752
- Mfr. Part No.:
- MBCLK41-13-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 592-752
- Mfr. Part No.:
- MBCLK41-13-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.28 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 13mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.28 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 13mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Highly specialized bellows coupling designed for precision and reliability in high-performance applications. Built with increased misalignment capabilities, it features a combination of anodized aluminum hubs and a stainless steel bellows that ensures low inertia and lightweight construction. With optimal dimensions tailored for 13mm x 13mm shafts, its innovative design mitigates vibration and performs admirably at speeds up to 10,000 RPM. This coupling stands out with its robust engineering, crafted in an ISO 9001:2015 facility to meet stringent quality standards and compliance with environmental regulations. The MBCLK41-13-13-A is perfect for applications where shaft misalignment needs careful management, making it an ideal choice for engineers seeking reliability and performance in automation and machinery.
Engineered with increased misalignment capabilities for improved performance
Constructed from premium anodized aluminium and stainless steel for durability
Accommodates various forms of misalignment ensuring operational flexibility
Designed for high rotational speeds, enhancing application performance
Machined in North America ensuring quality control and reliability
Related links
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
