Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 592-890
- Mfr. Part No.:
- MBCK57-28-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€403.03
(exc. VAT)
€495.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.03 |
*price indicative
- RS Stock No.:
- 592-890
- Mfr. Part No.:
- MBCK57-28-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 1.668 x 10-4 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 17mm | |
| Bore Size A | 28mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK57-28-17-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 1.668 x 10-4 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size B 17mm | ||
Bore Size A 28mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK57-28-17-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling with Keyways is designed for lightweight operation and low inertia, featuring two anodized aluminum hubs and a stainless steel bellows. Engineered with a balanced design, it effectively minimizes vibration even at high speeds of up to 10,000 RPM. The couplings thin-walled bellows provide flexibility while maintaining rigidity under torsional loads, allowing for the accommodation of all forms of misalignment, ensuring smooth and precise power transmission.
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is carefully made in our ISO 9001:2015 advanced manufacturing facility
RoHS3, REACH, and conflict minerals compliant
Complete it manually
Related links
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
