Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 593-051
- Mfr. Part No.:
- MBCK41-19-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 593-051
- Mfr. Part No.:
- MBCK41-19-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 2.986 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 2.986 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 19mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is expertly engineered to enhance performance in precision positioning applications. Constructed with high stiffness and flexibility, this coupling features a unique design that accommodates various forms of misalignment, thus ensuring optimal torque transmission. Designed with two anodised aluminium hubs and a stainless steel bellows, it offers reduced inertia and low vibration, suitable for high speed applications up to 10,000 RPM. The coupling is manufactured in an ISO 9001:2015 facility, guaranteeing consistent quality and compliance with RoHS3 and REACH standards. Its lightweight architecture and robust design ensure durability while providing seamless integration into various mechanical systems.
Accommodates significant angular and parallel misalignment
Engineered for high speed operations maintaining stability
Meticulously manufactured from selected North American bar stock
Balanced design enhances vibration reduction during operation
Metric hardware ensures compatibility with international standards
Includes a torque wrench for precise installation
Limited backlash for improved transfer of torque
Temperature range supports diverse operating conditions
Easily integrates into existing mechanical frameworks
Designed for high reliability in demanding applications
Related links
- Ruland 51.7 mm Length Bellow Coupling 19 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
