Ruland, 50.8 mm OD 19 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 593-072
- Mfr. Part No.:
- MBCK51-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 593-072
- Mfr. Part No.:
- MBCK51-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.136 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 15mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.136 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 15mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is specifically engineered for precision positioning applications. It boasts a unique design with reduced convolutions, granting superior torsional stiffness while accommodating various misalignment types. Constructed from premium anodised aluminium hubs and a stainless steel bellows, it provides a lightweight solution with low inertia, perfect for high speed operations. With a balanced design that minimises vibration at speeds up to 10,000 RPM, this coupling ensures excellent reliability in demanding environments. Additionally, it is manufactured under stringent quality controls in an ISO 9001:2015 facility, assuring compliance with RoHS3 and REACH regulations.
Designed for minimal backlash allowing for enhanced motion precision
Robust construction that withstands high torque ratings without failure
Compatible with metric hardware facilitating easy installation
Engineered for compatibility with a range of shaft tolerances and misalignments
Supports full bearing arrangements ensuring stable operation
Lightweight design ensures low inertia enhancing performance in dynamic systems
Easy to install with clear instructions for optimal axial alignment
Related links
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 19 mm
- Ruland 61.3 mm Length Bellow Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
