Ruland, 50.8 mm OD 20 mm, 61.3 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 593-240
- Mfr. Part No.:
- MBCK51-20-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 593-240
- Mfr. Part No.:
- MBCK51-20-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.086 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 18mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.086 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Axial 500μm | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 18mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, offering exceptional performance with its unique construction. Featuring two anodized aluminium hubs and a stainless steel bellows, this coupling elegantly balances lightweight design with robust capabilities. The intricate engineering allows it to accommodate substantial misalignment while delivering reduced vibration even at high speeds of up to 10,000 RPM. With its fewer convolutions than similar styles, it excels in torsional stiffness, making it a superior choice for critical equipment in various mechanical applications.
High stiffness construction allows for increased precision in machinery
Balanced design reduces vibration enhancing operational efficiency
Lightweight assembly offers low inertia for dynamic applications
Capable of handling various forms of misalignment without compromising performance
Manufactured under ISO 9001:2015 standards for consistent quality assurance
Compliant with essential environmental regulations for added peace of mind
Related links
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
