Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 18 mm
- RS Stock No.:
- 593-264
- Mfr. Part No.:
- MDCD57-22-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 593-264
- Mfr. Part No.:
- MDCD57-22-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 22mm | |
| Bore Size B | 18mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 22mm | ||
Bore Size B 18mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. With its unique zero-backlash feature and balanced design, it effectively reduces vibrations, ensuring smooth operation at speeds up to 10,000 RPM. Constructed from high-quality anodised aluminium, this coupling supports a robust capacity for misalignment, accommodating angular deviations of up to 2.0° and parallel misalignments of 0.30 mm. Ideal for a range of industries, from semiconductor to machine tools, this coupling exhibits exceptional torsional rigidity and low inertia, making it perfect for precise positioning in stepper and servo applications. Ruland employs strict manufacturing controls at their Marlborough, MA facility, ensuring every unit meets stringent quality standards whilst remaining RoHS and REACH compliant.
Lightweight design enhances efficiency without compromising performance
Manufactured from solid bar stock for superior structural integrity
Equipped with unique stainless steel disc springs for dynamic flexibility
Torque ratings provide reliable performance under various loads
Robust anodized finish enhances durability and resistance to wear
Compatible with metric hardware for easy integration into existing systems
Meets and exceeds DIN 912 12.9 standards for maximum torque capabilities
Manufactured in the USA under stringent quality controls for consistency
Offers an optional keyway for enhanced torque capacity on request
Includes installation instructions to ensure a hassle free setup
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
