Ruland, 69.9 mm OD 20 mm, 87.4 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 593-553
- Mfr. Part No.:
- MBCK70-20-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€431.21
(exc. VAT)
€530.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.21 |
*price indicative
- RS Stock No.:
- 593-553
- Mfr. Part No.:
- MBCK70-20-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.326 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK70 | |
| Standards/Approvals | Conflict Minerals, ASTM B580 Type B, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.326 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size B 20mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCK70 | ||
Standards/Approvals Conflict Minerals, ASTM B580 Type B, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling has fewer convolutions than comparably sized increased misalignment styles, providing increased torsional stiffness, making it ideal for precision positioning applications. It is comprised of two anodized aluminium hubs and a stainless steel bellows for a lightweight and low inertia design. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.
Machined from meticulously selected bar stock that is sourced exclusively from North American mills
RoHS compliant
Zero backlash
Balanced design
Conflict Minerals compliant
Epoxy bellows attachment
Complete it manually
Related links
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Bellow Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
