Ruland, 79.4 mm OD 28 mm, 96.7 mm Length Flexible Coupling 25 mm
- RS Stock No.:
- 593-632
- Mfr. Part No.:
- MBCK80-28-25-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€495.88
(exc. VAT)
€609.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €495.88 |
*price indicative
- RS Stock No.:
- 593-632
- Mfr. Part No.:
- MBCK80-28-25-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.278 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 25mm | |
| Bore Size A | 28mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK80 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.278 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 25mm | ||
Bore Size A 28mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK80 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling with Keyways is designed for lightweight operation and low inertia, featuring two anodized aluminum hubs and a stainless steel bellows. Engineered with a balanced design, it effectively minimizes vibration even at high speeds of up to 10,000 RPM. The couplings thin-walled bellows provide flexibility while maintaining rigidity under torsional loads, allowing for the accommodation of all forms of misalignment, ensuring smooth and precise power transmission.
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is carefully made in our ISO 9001:2015 advanced manufacturing facility
RoHS3, REACH, and conflict minerals compliant
Complete it manually
Related links
- Ruland 96.7 mm Length Flexible Coupling 28 mm
- Ruland 96.7 mm Length Flexible Coupling 28 mm
- Ruland 96.7 mm Length Flexible Coupling 28 mm
- Ruland 96.7 mm Length Flexible Coupling 28 mm
- Ruland 96.7 mm Length Flexible Coupling 28 mm
- Ruland 96.7 mm Length Flexible Coupling 28 mm
- Ruland 96.7 mm Length Flexible Coupling 25 mm
- Ruland 96.7 mm Length Flexible Coupling 25 mm
