Ruland, 32 mm OD 8 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-324
- Mfr. Part No.:
- PCMR32-8-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€231.57
(exc. VAT)
€284.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.57 |
*price indicative
- RS Stock No.:
- 603-324
- Mfr. Part No.:
- PCMR32-8-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp style four beam coupling designed for high-performance applications. Crafted from 303 stainless steel, it offers exceptional torque capacity and is built to endure demanding environments. This coupling features an innovative balanced design that minimizes vibration, making it suitable for high-speed operations of up to 6,000 RPM. With its zero-backlash mechanism, it ensures precise motion control and increased reliability in critical applications. The product is manufactured in the USA under stringent quality controls, ensuring optimal performance and durability. Its robust construction with machined spiral cuts serves to enhance torque capabilities while reducing windup and allowing larger body sizes. This coupling is compliant with RoHS3 and REACH standards, reflecting a commitment to safety and environmental responsibility.
Machined from a single piece of 303 stainless steel for enhanced durability
Designed with zero-backlash for precise shaft alignment and motion
Balanced design reduces vibration and ensures smooth operation in dynamic environments
Capable of high-speed rotation, supporting operations up to 6,000 RPM
Strict adherence to quality control measures during manufacturing
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
