Ruland, 57.2 mm OD, 58.8 mm Length 22 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

€295.17

(exc. VAT)

€363.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€295.17

*price indicative

RS Stock No.:
603-423
Mfr. Part No.:
MDCSK57-22-14-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Bore Size A

22mm

Bore Size B

14mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCSK57

Standards/Approvals

RoHS3, MIL-A-8625 Type II, REACH, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.

Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant

Related links