Ruland 20 mm, 5mm Bore, 8.6 mm Length, 21.5 mm Length MRSC20-5-4-A Flexible Coupling

Subtotal (1 unit)*

€156.09

(exc. VAT)

€191.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€156.09

*price indicative

RS Stock No.:
603-431
Mfr. Part No.:
MRSC20-5-4-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Size

MRSC20-5-4-A

Bore Diameter

5mm

Product Type

Flexible Coupling

Length

21.5mm

Bore Length

8.6mm

Hub Type

Clamp

Minimum Operating Temperature

-110°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

MRSC20

Maximum Operating Temperature

80°C

Bore Type

Clamp Style

Standards/Approvals

RoHS and REACH 99

Overall Diameter

20mm

COO (Country of Origin):
IE
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links