Ruland, 57.2 mm OD, 58.8 mm Length 32 mm Flexible Coupling 28 mm
- RS Stock No.:
- 603-488
- Mfr. Part No.:
- MDCS57-32-28-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€246.41
(exc. VAT)
€303.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.41 |
*price indicative
- RS Stock No.:
- 603-488
- Mfr. Part No.:
- MDCS57-32-28-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Bore Size A | 32mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 28mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCS57-32-28-A | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Bore Size A 32mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 28mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCS57-32-28-A | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling is a precision-engineered mechanical component designed for zero-backlash torque transmission, ensuring accuracy in applications requiring precise motion control. Its balanced design minimizes vibration at high speeds, enhancing operational stability and efficiency. The coupling consists of two anodized aluminum hubs connected by thin stainless steel disc springs, allowing it to accommodate angular misalignment and axial movement while maintaining rigidity.
Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Related links
- Ruland 58.8 mm Length 32 mm Flexible Coupling 17 mm
- Ruland 58.8 mm Length 32 mm Flexible Coupling 30 mm
- Ruland 58.8 mm Length 32 mm Flexible Coupling 19 mm
- Ruland 58.8 mm Length 32 mm Flexible Coupling 25 mm
- Ruland 58.8 mm Length 32 mm Flexible Coupling 22 mm
- Ruland 58.8 mm Length 32 mm Flexible Coupling 20 mm
- Ruland 58.8 mm Length 32 mm Flexible Coupling 15 mm
- Ruland 58.8 mm Length 30 mm Flexible Coupling 28 mm
