Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-489
- Mfr. Part No.:
- PCMR32-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€95.39
(exc. VAT)
€117.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.39 |
*price indicative
- RS Stock No.:
- 603-489
- Mfr. Part No.:
- PCMR32-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Series PCMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed to deliver exceptional performance in precision motion control applications. Machined from a solid piece of 7075 aluminum, this coupling balances high torque capacity with minimal windup, making it ideal for a wide range of industrial uses. The unique four beam design allows for zero-backlash operation, ensuring smooth engagement and disengagement with minimal vibration, even at high speeds up to 6,000 RPM. This coupling is engineered to meet and exceed stringent torque capabilities, providing reliability that is essential for critical applications. With a lightweight build and robust construction, it supports maximum shaft penetration and is compliant with RoHS3 and REACH standards, making it a responsible choice for modern manufacturing.
Zero-backlash design enhances precision and reduces play
Balanced construction minimizes vibration during operation
Manufactured from high-grade 7075 aluminum for strength and durability
Internal structure designed for improved torque capacity
Complies with international standards for safety and reliability
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
