Ruland, 50.8 mm OD, 46.1 mm Length 22 mm Flexible Coupling 12 mm
- RS Stock No.:
- 603-593
- Mfr. Part No.:
- MDCSK51-22-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€223.49
(exc. VAT)
€274.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €223.49 |
*price indicative
- RS Stock No.:
- 603-593
- Mfr. Part No.:
- MDCSK51-22-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 22mm | |
| Length | 46.1mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCSK51 | |
| Standards/Approvals | MIL-A-8625 Type II, Class 2, ASTM B580 Type B, REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 22mm | ||
Length 46.1mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCSK51 | ||
Standards/Approvals MIL-A-8625 Type II, Class 2, ASTM B580 Type B, REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.
Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Related links
- Ruland 46.1 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 46.1 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 46.1 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 46.1 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 46.1 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 46.1 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 12 mm
