Ruland 16 mm, 8mm Bore, 7.9 mm Length, 19.8 mm Length MRSC16-8-5-A Flexible Coupling

Subtotal (1 unit)*

€154.00

(exc. VAT)

€189.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.00

*price indicative

RS Stock No.:
603-731
Mfr. Part No.:
MRSC16-8-5-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Size

MRSC16-8-5-A

Product Type

Flexible Coupling

Bore Diameter

8mm

Length

19.8mm

Bore Length

7.9mm

Hub Type

Clamp

Minimum Operating Temperature

-80°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

80°C

Series

MRSC16

Standards/Approvals

RoHS and REACH 99

Bore Type

Clamp Style

Overall Diameter

16mm

COO (Country of Origin):
IE
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy