Ruland, 19 mm OD 8 mm, 34.4 mm Length Bellow Coupling 6 mm
- RS Stock No.:
- 603-882
- Mfr. Part No.:
- MBCL19-8/7.5D-6/5.5D-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€267.56
(exc. VAT)
€329.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.56 |
*price indicative
- RS Stock No.:
- 603-882
- Mfr. Part No.:
- MBCL19-8/7.5D-6/5.5D-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 34.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 7.076 x 10-7 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | D-Bore | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 510μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCL19 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 34.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 7.076 x 10-7 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style D-Bore | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 510μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCL19 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland D-Bore bellows coupling has fewer convolutions than comparably sized high misalignment styles allowing for increased torsional stiffness making it the ideal choice for precision positioning applications. The D-Bore allows for positive drive in applications where the coupling can not slip. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia. It is also engineered with a balanced design for reduced vibration at high speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Thin walls of the bellows are able to flex while remaining rigid under torsional load
Related links
- Ruland 34.4 mm Length Bellow Coupling 8 mm
- Ruland 34.4 mm Length Bellow Coupling 5 mm
- Ruland 34.4 mm Length Bellow Coupling 7 mm
- Ruland 34.4 mm Length Bellow Coupling 6 mm
- Ruland 33.2 mm Length Bellow Coupling 6 mm
- Ruland 34.4 mm Length Bellow Coupling 5 mm
- Ruland 34.4 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
