Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 2.1 Nm

Subtotal (1 unit)*

€31.13

(exc. VAT)

€38.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.13

*price indicative

RS Stock No.:
604-015
Mfr. Part No.:
MJC33-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Material

Aluminium

Maximum Speed

8000rpm

Element Type

Jaw Coupling Hub

Torque Rating

2.1Nm

Series

MJC33

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

COO (Country of Origin):
US
The Ruland Zero backlash jaw coupling hub is a key component in a three-piece design that ensures precise torque transmission without any lost motion. It consists of two aluminum hubs and an elastomeric insert, known as the spider, which absorbs vibrations while maintaining flexibility. This lightweight, low-inertia coupling is capable of operating at speeds up to 8,000 RPM, making it ideal for high-speed applications requiring smooth and reliable performance. Its zero-backlash feature ensures accurate motion control, making it a preferred choice in automation, robotics, and precision machinery.

Jaw couplings have a balanced design for reduced vibration at high speeds

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

RoHS3 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy