Ruland, 57.2 mm OD, 15mm Bore, 89 mm Length Keyed Bore Flexible Coupling
- RS Stock No.:
- 604-088
- Mfr. Part No.:
- MJCC57-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€146.94
(exc. VAT)
€180.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.94 |
*price indicative
- RS Stock No.:
- 604-088
- Mfr. Part No.:
- MJCC57-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Size | 57 x 15 mm | |
| Bore Diameter | 15mm | |
| Outside Diameter | 57.2mm | |
| Length | 89mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJCC57 | |
| Bore Type | Keyed | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Size 57 x 15 mm | ||
Bore Diameter 15mm | ||
Outside Diameter 57.2mm | ||
Length 89mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJCC57 | ||
Bore Type Keyed | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 15mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 17mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 14mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 22mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 24mm Bore, 80 mm Length Keyed Bore Flexible Coupling
- Ruland 15mm Bore Keyed Bore, 28.7 mm Length Flexible Coupling
- Ruland 15mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 15mm Bore, 53 mm Length Keyed Bore Flexible Coupling
