Ruland, 57.2 mm OD, 58.8 mm Length 24 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

€246.41

(exc. VAT)

€303.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€246.41

*price indicative

RS Stock No.:
604-114
Mfr. Part No.:
MDCS57-24-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

24mm

Length

58.8mm

Bore Size B

16mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCS57

Standards/Approvals

RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp single disc coupling is a precision-engineered mechanical component designed for zero-backlash torque transmission, ensuring accuracy in applications requiring precise motion control. Its balanced design minimizes vibration at high speeds, enhancing operational stability and efficiency. The coupling consists of two anodized aluminum hubs connected by thin stainless steel disc springs, allowing it to accommodate angular misalignment and axial movement while maintaining rigidity.

Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant

Related links