Ruland 25 mm, 11mm Bore, 9.6 mm Length, 34 mm Length Flexible Coupling
- RS Stock No.:
- 604-115
- Mfr. Part No.:
- MRLS25-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€161.13
(exc. VAT)
€198.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.13 |
*price indicative
- RS Stock No.:
- 604-115
- Mfr. Part No.:
- MRLS25-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Flexible Coupling | |
| Bore Length | 9.6mm | |
| Length | 34mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLS25-11-9-A | |
| Bore Type | Slit | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Flexible Coupling | ||
Bore Length 9.6mm | ||
Length 34mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°C | ||
Maximum Operating Temperature 80°C | ||
Series MRLS25-11-9-A | ||
Bore Type Slit | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 25mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 25 mm 9.6 mm Length, 34 mm Length Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 11 x 7 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 11 x 6 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 25 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 11 x 10 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length MRLC25-11-11-A Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length Flexible Coupling
