Ruland 13 mm, 3mm Bore, 7 mm Length, 20 mm Length 13 mm Flexible Coupling
- RS Stock No.:
- 604-140
- Mfr. Part No.:
- MRLS13-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€146.13
(exc. VAT)
€179.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.13 |
*price indicative
- RS Stock No.:
- 604-140
- Mfr. Part No.:
- MRLS13-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 13 mm | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 3mm | |
| Length | 20mm | |
| Bore Length | 7mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -110°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRLS13 | |
| Maximum Operating Temperature | 175°F | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 13 mm | ||
Product Type Flexible Coupling | ||
Bore Diameter 3mm | ||
Length 20mm | ||
Bore Length 7mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -110°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRLS13 | ||
Maximum Operating Temperature 175°F | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 13 mm 7 mm Length, 20 mm Length 5 x 4 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 6 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 5 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 13.0 x 20.0 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 6 x 4 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 6 x 6 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length Flexible Coupling
