Ruland, 12.7 mm OD, 3mm Bore D Bore Bore, 5.6 mm Length Flexible Coupling
- RS Stock No.:
- 604-223
- Mfr. Part No.:
- MOST13-3/2.5D-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€28.60
(exc. VAT)
€35.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.60 |
*price indicative
- RS Stock No.:
- 604-223
- Mfr. Part No.:
- MOST13-3/2.5D-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 3mm | |
| Outside Diameter | 12.7mm | |
| Hub Length | 5.6mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 100μm | |
| Material | 2024-T351 Aluminium Bar | |
| Standards/Approvals | RoHS, DIN 91 1.9, MILA865 Type II Class, REACH, ASTM B580 Type B | |
| Bore Type | D Bore | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 3mm | ||
Outside Diameter 12.7mm | ||
Hub Length 5.6mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 100μm | ||
Material 2024-T351 Aluminium Bar | ||
Standards/Approvals RoHS, DIN 91 1.9, MILA865 Type II Class, REACH, ASTM B580 Type B | ||
Bore Type D Bore | ||
- COO (Country of Origin):
- US
The Ruland Set Screw D-Bore Oldham Coupling Hub features a D-bore for positive drive in applications where slipping is not acceptable. It is part of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design enables a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in acetal for zero-backlash and high torsional stiffness, nylon for shock absorption and dampening, and PEEK for high-temperature and cleanroom environments.
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 5mm Bore D Bore Bore, 5.6 mm Length Flexible Coupling
- Ruland 3mm Bore, 5.6 mm Length Flexible Coupling
- Ruland 5.6 mm Length Flexible Coupling
- Ruland 3mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 6mm Bore, 5.6 mm Length Flexible Coupling
- Ruland 5mm Bore, 5.6 mm Length Oldham Coupling
- Ruland 6mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 4mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
