Ruland, 25.4 mm OD, 26.2 mm Length 11 mm Flexible Coupling 11 mm
- RS Stock No.:
- 604-224
- Mfr. Part No.:
- MDCSK25-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€141.99
(exc. VAT)
€174.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.99 |
*price indicative
- RS Stock No.:
- 604-224
- Mfr. Part No.:
- MDCSK25-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 26.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCSK25-11-11-A | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 26.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCSK25-11-11-A | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.
Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Related links
- Ruland 26.2 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 26.2 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 26.2 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 26.2 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 26.2 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 26.2 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 26.2 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 26.2 mm Length 11 mm Flexible Coupling 7 mm
