Ruland, 33.3 mm OD, 9mm Bore, 15 mm Length Flexible Coupling
- RS Stock No.:
- 604-281
- Mfr. Part No.:
- MOCT33-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€41.13
(exc. VAT)
€50.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.13 |
*price indicative
- RS Stock No.:
- 604-281
- Mfr. Part No.:
- MOCT33-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 9mm | |
| Outside Diameter | 33.3mm | |
| Hub Length | 15mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.008in | |
| Misalignment - Axial | 0.006in | |
| Material | 2024-T351 Aluminium Bar | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 9mm | ||
Outside Diameter 33.3mm | ||
Hub Length 15mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.008in | ||
Misalignment - Axial 0.006in | ||
Material 2024-T351 Aluminium Bar | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Oldham Coupling Hub is a component of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in three materials, enabling users to tailor performance to their specific application. It can accommodate all forms of misalignment and is especially effective in applications with high parallel misalignment (up to 10% of the OD).
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 9mm Bore, 15 mm Length Flexible Coupling
- Ruland 15mm Bore, 15 mm Length Flexible Coupling
- Ruland 8mm Bore, 15 mm Length Flexible Coupling
- Ruland 16mm Bore, 15 mm Length Flexible Coupling
- Ruland 14mm Bore, 15 mm Length Flexible Coupling
- Ruland 11mm Bore, 15 mm Length Flexible Coupling
- Ruland 12mm Bore, 15 mm Length Flexible Coupling
- Ruland 13mm Bore, 15 mm Length Flexible Coupling
