Ruland 20 mm, 9mm Bore, 8.6 mm Length, 26 mm Length MRLC20-9-8-A Flexible Coupling
- RS Stock No.:
- 604-388
- Mfr. Part No.:
- MRLC20-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 604-388
- Mfr. Part No.:
- MRLC20-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Size | MRLC20-9-8-A | |
| Bore Diameter | 9mm | |
| Bore Length | 8.6mm | |
| Length | 26mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°F | |
| Maximum Operating Temperature | 175°F | |
| Series | MRLC20 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Size MRLC20-9-8-A | ||
Bore Diameter 9mm | ||
Bore Length 8.6mm | ||
Length 26mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°F | ||
Maximum Operating Temperature 175°F | ||
Series MRLC20 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- IE
The Ruland Clamp Style Slit Coupling is manufactured from a single piece of material and features two sets of intermittent slit cuts. This design creates a maintenance-free coupling with high torsional stiffness compared to similar couplings, such as beam types. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment.
Added torque and misalignment capabilities compared to the short style
Manufactured from 7075 aluminum for lightweight and low inertia
Balanced design for reduced vibration at speeds
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-9-6-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-9-9-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-9-5-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length 20 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLS20-9-8-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-7-4-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 26 mm Length MRLC20-7-5-A Flexible Coupling
