Ruland, 41 mm OD, 39.7 mm Length 13 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

€177.50

(exc. VAT)

€218.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€177.50

*price indicative

RS Stock No.:
604-464
Mfr. Part No.:
MDCSK41-13-10-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

39.7mm

Bore Size A

13mm

Bore Size B

10mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCSK41

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.

Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant

Related links