Ruland, 51 mm OD, 46.1 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 604-475
- Mfr. Part No.:
- MDCS51-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€182.94
(exc. VAT)
€225.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.94 |
*price indicative
- RS Stock No.:
- 604-475
- Mfr. Part No.:
- MDCS51-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 46.1mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCS51 | |
| Standards/Approvals | MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 46.1mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCS51 | ||
Standards/Approvals MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling has a zero backlash and has a balanced design for reduced vibration at high speeds. The single disc design is comprised of two anodized aluminium hubs and two sets of thin stainless steel disc springs which can accommodate angular misalignment and axial motion, however does not allow for any parallel misalignment. It lightweight and has low inertia making it well suited for applications with speeds up to 10000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Machined from solid bar stock that is sourced exclusively from North American mills
Related links
- Ruland 46.1 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 46.1 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 46.1 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 19 mm Flexible Coupling 15 mm
