Ruland, 25.4 mm OD 8 mm, 31.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-482
- Mfr. Part No.:
- PSMR25-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€55.83
(exc. VAT)
€68.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €55.83 |
*price indicative
- RS Stock No.:
- 604-482
- Mfr. Part No.:
- PSMR25-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR25 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR25 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision applications requiring high torque and minimal backlash. Crafted from premium 7075 aluminum, it combines lightweight construction with exceptional durability. The coupling features a set screw style that ensures a secure connection and is engineered to handle high speeds of up to 6,000 RPM. Its unique design incorporates spiral cuts that enhance its torque capacity while reducing windup, making it an ideal choice for demanding setups. With a zero-backlash design, it effectively eliminates the play between connected components, ensuring precise movement and improved system performance. Manufactured in the USA, this coupling meets stringent quality standards and is compliant with RoHS3 and REACH directives, reinforcing its reliability for various industrial applications.
Constructed from a single piece of 7075 aluminum for enhanced strength and lightweight performance
Zero-backlash design reduces vibration, ensuring smooth operation at high speeds
Machined spirally for superior torque capacity and minimal windup
Precision-engineered to support angular and parallel misalignment
Offers a maximum speed rating of 6,000 RPM for high-speed applications
Related links
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
