Ruland 20 mm, 10mm Bore, 8.6 mm Length, 21.5 mm Length 10 x 9 mm Flexible Coupling
- RS Stock No.:
- 604-838
- Mfr. Part No.:
- MRSS20-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.98
(exc. VAT)
€186.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.98 |
*price indicative
- RS Stock No.:
- 604-838
- Mfr. Part No.:
- MRSS20-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 10 x 9 mm | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 10mm | |
| Bore Length | 8.6mm | |
| Length | 21.5mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -110°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRSS20-10-9-A | |
| Maximum Operating Temperature | 175°F | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Short Slit Coupling | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 10 x 9 mm | ||
Product Type Flexible Coupling | ||
Bore Diameter 10mm | ||
Bore Length 8.6mm | ||
Length 21.5mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -110°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRSS20-10-9-A | ||
Maximum Operating Temperature 175°F | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Short Slit Coupling | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 10 x 8 x 21.5 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 10 x 5 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 10 x 7 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 10 x 6 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length Flexible Coupling
- Ruland 20 mm 16.8 mm Length, 21.5 mm Length 10 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length 9 x 8 mm Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length MRSC20-9-9-A Flexible Coupling
