Ruland 25 mm, 11mm Bore, 9.6 mm Length, 34 mm Length Flexible Coupling
- RS Stock No.:
- 604-924
- Mfr. Part No.:
- MRLC25-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.70
(exc. VAT)
€203.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.70 |
*price indicative
- RS Stock No.:
- 604-924
- Mfr. Part No.:
- MRLC25-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 11mm | |
| Bore Length | 9.6mm | |
| Length | 34mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°F | |
| Series | MRLC25 | |
| Maximum Operating Temperature | 175°F | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Slit | |
| Overall Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 11mm | ||
Bore Length 9.6mm | ||
Length 34mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°F | ||
Series MRLC25 | ||
Maximum Operating Temperature 175°F | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Slit | ||
Overall Diameter 25mm | ||
- COO (Country of Origin):
- IE
The Ruland Clamp Style Slit Coupling is manufactured from a single piece of material and features two sets of intermittent slit cuts. This design creates a maintenance-free coupling with high torsional stiffness compared to similar couplings, such as beam types. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment.
Added torque and misalignment capabilities compared to the short style
Manufactured from 7075 aluminum for lightweight and low inertia
Balanced design for reduced vibration at speeds
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 25 mm 9.6 mm Length, 34 mm Length Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 11 x 6 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 11 x 7 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length MRLC25-11-11-A Flexible Coupling
- Ruland 25 mm 34 mm Length, 34 mm Length 8 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length 11 x 10 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 34 mm Length Flexible Coupling
