Ruland, 41.3 mm OD, 18mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- RS Stock No.:
- 604-993
- Mfr. Part No.:
- MOSC41-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€52.64
(exc. VAT)
€64.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.64 |
*price indicative
- RS Stock No.:
- 604-993
- Mfr. Part No.:
- MOSC41-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 41.3mm | |
| Hub Length | 18mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.01in | |
| Misalignment - Axial | 0.006in | |
| Material | 2024-T351 Aluminium Bar | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Bore Type | Keyed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 41.3mm | ||
Hub Length 18mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Style Set Screw | ||
Misalignment - Parallel 0.01in | ||
Misalignment - Axial 0.006in | ||
Material 2024-T351 Aluminium Bar | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Bore Type Keyed | ||
- COO (Country of Origin):
- US
The Ruland Set Screw Oldham Coupling Hub is a component of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in three materials, allowing users to tailor the couplings performance to their specific application. It can accommodate all forms of misalignment and is especially useful in applications with high parallel misalignment (up to 10% of the OD).
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 18mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 11mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 12mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 17mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 10mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 16mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 19mm Bore Keyed Bore, 18 mm Length Flexible Coupling
- Ruland 20mm Bore Keyed Bore, 18 mm Length Flexible Coupling
