Ruland Jaw Coupling Jaw Coupling Hub Aluminium 8000rpm

Subtotal (1 unit)*

€45.61

(exc. VAT)

€56.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.61

*price indicative

RS Stock No.:
605-031
Mfr. Part No.:
MJC15-4/3.5D-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Jaw Coupling

Material

Aluminium

Element Type

Jaw Coupling Hub

Maximum Speed

8000rpm

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Series

MJC15

COO (Country of Origin):
US
The Ruland D bore zero backlash jaw coupling hub is a precision-engineered component designed to ensure a positive drive in applications where slippage is not an option. It is part of a three-piece coupling system consisting of two aluminum hubs and an elastomeric insert, known as the spider, which facilitates torque transmission while minimizing backlash. This lightweight, low-inertia coupling can operate at speeds of up to 8,000 RPM, making it suitable for high-speed machinery and motion control systems requiring precise, vibration-free performance.

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is machined from bar stock that is sourced exclusively from North American mills

RoHS3 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy