Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-114
- Mfr. Part No.:
- PSMR32-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 605-114
- Mfr. Part No.:
- PSMR32-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PSMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling model is an exceptional choice for precision applications that require high performance and reliability. Machined from a single piece of 7075 aluminum, this coupling boasts a lightweight design without compromising on strength. The innovative design features two sets of spiral cuts, producing zero backlash and enhanced torque capacity. Its balanced construction reduces vibration at high speeds, making it ideal for dynamic environments. With capability to handle speeds up to 6,000 RPM, it guarantees stable operation in rigorous applications. Manufactured in the USA, this coupling adheres to strict quality standards, ensuring durability and compliance with RoHS3 and REACH regulations. Whether you are involved in robotics, automation, or any driving mechanism requiring precise alignment and torque, this coupling delivers unparalleled performance and reliability.
Machined from high-grade 7075 aluminum for optimum strength-to-weight ratio
Zero-backlash design ensures accuracy in motion control
Spiral cut technology enhances torque capacity and reduces windup
Suitable for high-speed applications, up to 6,000 RPM
Balanced construction minimizes vibration during operation
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
