Ruland, 25.4 mm OD, 9mm Bore, 35.3 mm Length Set Screw Bore Flexible Coupling
- RS Stock No.:
- 605-147
- Mfr. Part No.:
- MJS25-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€27.03
(exc. VAT)
€33.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.03 |
*price indicative
- RS Stock No.:
- 605-147
- Mfr. Part No.:
- MJS25-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 5 x 9 mm | |
| Bore Diameter | 9mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 35.3mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJS25 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Bore Type | Set Screw | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 5 x 9 mm | ||
Bore Diameter 9mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 35.3mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJS25 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Bore Type Set Screw | ||
- COO (Country of Origin):
- US
The Ruland Set Screw Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design offers a highly customizable solution that easily integrates clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 12mm Bore, 35.3 mm Length Set Screw Bore Flexible Coupling
- Ruland 11mm Bore, 35.3 mm Length Set Screw Bore Flexible Coupling
- Ruland 7mm Bore, 35.3 mm Length Set Screw Bore Flexible Coupling
- Ruland 9mm Bore, 35.3 mm Length Keyed Bore Flexible Coupling
- Ruland 9mm Bore, 35.3 mm Length Flexible Coupling
- Ruland 11mm Bore, 35.3 mm Length Clamp Style Bore Flexible Coupling
- Ruland 8mm Bore, 35.3 mm Length Keyed Bore Flexible Coupling
- Ruland 12mm Bore, 35.3 mm Length Clamp Style Bore Flexible Coupling
