Ruland, 28.6 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-151
- Mfr. Part No.:
- PCMR29-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 605-151
- Mfr. Part No.:
- PCMR29-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PCMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 107°C | ||
Series PCMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and resilience, making it an ideal choice for a variety of mechanical applications. Designed with a clamp style, it effectively couples shafts with 7mm bores while minimizing backlash. Crafted from high-grade 7075 aluminum, it combines lightweight characteristics with exceptional strength, ensuring reliable performance. The coupling's balanced design enhances its stability, greatly reducing vibration at higher speeds up to 6,000 RPM. The meticulous machining from a single piece of material allows for superior torque capacity, while the zero-backlash feature ensures operational accuracy. Sourced from premium North American mills, this product meets stringent RoHS3 and REACH compliance standards, assuring users of its quality and environmental safety. Moreover, the inclusion of robust metric hardware further enhances its reliability and ease of use.
Precision-engineered for minimal backlash during operation
Exceptional torque capacity through its unique four beam design
Lightweight construction aids in reducing overall system inertia
Balanced design mitigates vibrations for smoother performance
Machined from a single piece of material for enhanced durability
Meets RoHS3 and REACH compliance for environmental safety
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
