Ruland, 41 mm OD, 39.7 mm Length 11 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

€144.24

(exc. VAT)

€177.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€144.24

*price indicative

RS Stock No.:
605-227
Mfr. Part No.:
MDCS41-11-10-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

11mm

Length

39.7mm

Maximum Speed

10000rpm

Bore Size B

10mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCS41

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp single disc coupling has a zero backlash and has a balanced design for reduced vibration at high speeds. The single disc design is comprised of two anodized aluminium hubs and two sets of thin stainless steel disc springs which can accommodate angular misalignment and axial motion, however does not allow for any parallel misalignment. It lightweight and has low inertia making it well suited for applications with speeds up to 10000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Machined from solid bar stock that is sourced exclusively from North American mills

Related links