Ruland, 25 mm OD 8 mm, 38.7 mm Length Bellow Coupling 7 mm
- RS Stock No.:
- 605-314
- Mfr. Part No.:
- MBCL25-8/7.5D-7/6.5D-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.28
(exc. VAT)
€365.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.28 |
*price indicative
- RS Stock No.:
- 605-314
- Mfr. Part No.:
- MBCL25-8/7.5D-7/6.5D-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.888 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | D-Bore | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 7mm | |
| Series | MBCL25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.888 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style D-Bore | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 7mm | ||
Series MBCL25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland D-Bore bellows coupling has fewer convolutions than comparably sized high misalignment styles allowing for increased torsional stiffness making it the ideal choice for precision positioning applications. The D-Bore allows for positive drive in applications where the coupling can not slip. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia. It is also engineered with a balanced design for reduced vibration at high speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Thin walls of the bellows are able to flex while remaining rigid under torsional load
Related links
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 38.7 mm Length Bellow Coupling 7 mm
- Ruland 34.4 mm Length Bellow Coupling 7 mm
- Ruland 33.2 mm Length Bellow Coupling 7 mm
