Ruland, 25 mm OD 7 mm, 30 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-361
- Mfr. Part No.:
- MWC25-7-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.49
(exc. VAT)
€193.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.49 |
*price indicative
- RS Stock No.:
- 605-361
- Mfr. Part No.:
- MWC25-7-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 7.871 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Series | MWC25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 7.871 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Series MWC25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. It is made from 7075 aluminium for lightweight and low inertia and it is machined from bar stock.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 6 mm Flexible Coupling
- Ruland 30 mm Length 7 mm Flexible Coupling
