Ruland 20 mm, 9mm Bore, 21.5 mm Length, 21.5 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-448
- Mfr. Part No.:
- MRSC20-9-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€156.09
(exc. VAT)
€191.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.09 |
*price indicative
- RS Stock No.:
- 605-448
- Mfr. Part No.:
- MRSC20-9-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Size | 6 mm | |
| Product Type | Flexible Coupling | |
| Length | 21.5mm | |
| Bore Length | 21.5mm | |
| Hub Type | Clamp | |
| Minimum Operating Temperature | -110°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRSC20 | |
| Maximum Operating Temperature | 80°C | |
| Bore Type | Short Slit Coupling | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Size 6 mm | ||
Product Type Flexible Coupling | ||
Length 21.5mm | ||
Bore Length 21.5mm | ||
Hub Type Clamp | ||
Minimum Operating Temperature -110°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRSC20 | ||
Maximum Operating Temperature 80°C | ||
Bore Type Short Slit Coupling | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- IE
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 8 mm Flexible Coupling
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length MRSC20-9-6-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length MRSC20-9-9-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length MRSC20-9-7-A Flexible Coupling
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length MRSC20-9-4-A Flexible Coupling
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 4 mm Flexible Coupling
