Ruland, 50.8 mm OD, 18mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- RS Stock No.:
- 605-455
- Mfr. Part No.:
- MJSC51-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€98.64
(exc. VAT)
€121.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.64 |
*price indicative
- RS Stock No.:
- 605-455
- Mfr. Part No.:
- MJSC51-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 18mm | |
| Outside Diameter | 50.8mm | |
| Length | 61mm | |
| Maximum Speed | 8000rpm | |
| Material | 2024-T351 Aluminium Bar | |
| Series | MJSC51 | |
| Bore Type | Keyed | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 18mm | ||
Outside Diameter 50.8mm | ||
Length 61mm | ||
Maximum Speed 8000rpm | ||
Material 2024-T351 Aluminium Bar | ||
Series MJSC51 | ||
Bore Type Keyed | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
- COO (Country of Origin):
- US
The Ruland Set Screw Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design offers a highly customizable solution that easily integrates clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 18mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 18mm Bore, 61 mm Length Set Screw Bore Flexible Coupling
- Ruland 25mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 12mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 24mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 16mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 17mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 19mm Bore, 61 mm Length Keyed Bore Flexible Coupling
