Ruland 16 mm, 7mm Bore, 7.9 mm Length, 23.5 mm Length MRLS16-7-6-A Flexible Coupling

Subtotal (1 unit)*

€151.51

(exc. VAT)

€186.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€151.51

*price indicative

RS Stock No.:
605-457
Mfr. Part No.:
MRLS16-7-6-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Size

MRLS16-7-6-A

Product Type

Flexible Coupling

Bore Diameter

7mm

Bore Length

7.9mm

Length

23.5mm

Hub Type

Set Screw

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-110°C

Series

MRLS16

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS and REACH 99

Overall Diameter

16mm

COO (Country of Origin):
IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy