Ruland Jaw Coupling Spiders Jaw Coupling Hub 2024-T351 Aluminium Bar 8000rpm 1.21 Nm
- RS Stock No.:
- 605-565
- Mfr. Part No.:
- MJC19-7/6.5D-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€46.76
(exc. VAT)
€57.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.76 |
*price indicative
- RS Stock No.:
- 605-565
- Mfr. Part No.:
- MJC19-7/6.5D-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Jaw Coupling Spiders | |
| Element Type | Jaw Coupling Hub | |
| Material | 2024-T351 Aluminium Bar | |
| Maximum Speed | 8000rpm | |
| Torque Rating | 1.21Nm | |
| Series | MJC19 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Jaw Coupling Spiders | ||
Element Type Jaw Coupling Hub | ||
Material 2024-T351 Aluminium Bar | ||
Maximum Speed 8000rpm | ||
Torque Rating 1.21Nm | ||
Series MJC19 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland D bore zero backlash jaw coupling hub is a precision-engineered component designed to ensure a positive drive in applications where slippage is not an option. It is part of a three-piece coupling system consisting of two aluminum hubs and an elastomeric insert, known as the spider, which facilitates torque transmission while minimizing backlash. This lightweight, low-inertia coupling can operate at speeds of up to 8,000 RPM, making it suitable for high-speed machinery and motion control systems requiring precise, vibration-free performance.
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from bar stock that is sourced exclusively from North American mills
RoHS3 and REACH compliant
Related links
- Ruland Jaw Coupling Spiders Jaw Coupling Hub 2024-T351 Aluminium Bar 8000rpm 2.1 Nm
- Ruland Jaw Coupling Jaw Coupling Hub 2024-T351 Aluminium Bar 8000rpm
- Ruland Flexible Coupling Jaw Coupling Hub 2024-T351 Aluminium Bar 8000rpm 9.5 Nm
- Ruland Flexible Coupling Jaw Coupling Hub 2024-T351 Aluminium Bar 8000rpm 39 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 1.21 Nm
- Ruland Jaw Coupling Jaw Coupling Hub Aluminium 8000rpm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 2.1 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 4.6 Nm
