Ruland 16 mm, 8mm Bore, 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- RS Stock No.:
- 605-566
- Mfr. Part No.:
- MRSS16-8-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.12
(exc. VAT)
€185.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €151.12 |
*price indicative
- RS Stock No.:
- 605-566
- Mfr. Part No.:
- MRSS16-8-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 16 mm | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 8mm | |
| Length | 19.8mm | |
| Bore Length | 7.9mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Series | MRSS16 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 16 mm | ||
Product Type Flexible Coupling | ||
Bore Diameter 8mm | ||
Length 19.8mm | ||
Bore Length 7.9mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Series MRSS16 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 16mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16.0 x 19.8 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 mm Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16 → 8 → 3 Flexible Coupling
- Ruland 16 mm 7.9 mm Length, 19.8 mm Length 16.0 x 19.8 mm Flexible Coupling
