Ruland, 19.1 mm OD, 8mm Bore, 7.6 mm Length Flexible Coupling
- RS Stock No.:
- 605-692
- Mfr. Part No.:
- MOST19-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.35 |
*price indicative
- RS Stock No.:
- 605-692
- Mfr. Part No.:
- MOST19-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Hub Length | 7.6mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.008in | |
| Misalignment - Axial | 0.004in | |
| Material | 2024-T351 Aluminium Bar | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Hub Length 7.6mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.008in | ||
Misalignment - Axial 0.004in | ||
Material 2024-T351 Aluminium Bar | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
- COO (Country of Origin):
- US
The Ruland Set Screw D-Bore Oldham Coupling Hub features a D-bore for positive drive in applications where slipping is not acceptable. It is part of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design enables a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in acetal for zero-backlash and high torsional stiffness, nylon for shock absorption and dampening, and PEEK for high-temperature and cleanroom environments.
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 8mm Bore Set Screw Bore, 7.6 mm Length Flexible Coupling
- Ruland 7mm Bore, 7.6 mm Length Flexible Coupling
- Ruland 6mm Bore, 7.6 mm Length Flexible Coupling
- Ruland 5mm Bore, 7.6 mm Length Flexible Coupling
- Ruland 5mm Bore Set Screw Bore, 7.6 mm Length Flexible Coupling
- Ruland 4mm Bore, 7.6 mm Length Oldham Coupling
- Ruland 7mm Bore Set Screw Bore, 7.6 mm Length Oldham Coupling
- Ruland 8mm Bore, 9.7 mm Length Flexible Coupling
