Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 605-696
- Mfr. Part No.:
- PCMR29-11-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 605-696
- Mfr. Part No.:
- PCMR29-11-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed to deliver exceptional performance in precision applications. With its robust 11mm x 11mm bores and a length of 38.1mm, it offers a perfect fit for various shaft sizes. Manufactured from a single piece of 303 stainless steel, the coupling is not only durable but also features zero-backlash capability and a balanced design to minimize vibration at high speeds of up to 6,000 RPM. Rulands commitment to quality ensures that this product meets rigorous standards, as it is produced in the USA under stringent controls. Ideal for joining shafts in industrial machinery, this coupling promises reliability and efficiency even under demanding conditions.
Machined from a single piece of premium 303 stainless steel
Zero-backlash design ensures precise torque transmission
Balanced construction reduces vibration at high operational speeds
Designed for optimal performance in applications with angular misalignment
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
