Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-793
- Mfr. Part No.:
- PSMR32-12-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 605-793
- Mfr. Part No.:
- PSMR32-12-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PSMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland robust four beam coupling is designed to accommodate a variety of shaft sizes while providing maximum performance and reliability. Crafted from 303 stainless steel, this coupling features innovative spiral cuts that enhance torque capacity and minimize windup, making it ideal for high-speed applications. With a balanced design that significantly reduces vibration at speeds of up to 6,000 RPM, it ensures smooth operation in dynamic environments. The coupling showcases a set screw style that securely locks the shafts in place, thus eliminating any risk of backlash. Made with precision from North American mills, it adheres to stringent RoHS3 and REACH compliance standards. This product is meticulously manufactured in the USA, ensuring that it meets rigorous quality controls throughout the production process.
Machined from a single piece, ensuring robust construction
Zero-backlash design allows for accurate and reliable torque transmission
Dynamic torque ratings facilitate high-performance applications
Offers excellent torque capacity due to its unique beam design
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
