Ruland, 51 mm OD, 46.1 mm Length 17 mm Flexible Coupling 14 mm
- RS Stock No.:
- 605-880
- Mfr. Part No.:
- MDCSK51-17-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€223.49
(exc. VAT)
€274.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.49 |
*price indicative
- RS Stock No.:
- 605-880
- Mfr. Part No.:
- MDCSK51-17-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 46.1mm | |
| Bore Size A | 17mm | |
| Bore Size B | 14mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCSK51-17-14-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 46.1mm | ||
Bore Size A 17mm | ||
Bore Size B 14mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCSK51-17-14-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.
Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Related links
- Ruland 46.1 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 46.1 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 46.1 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 46.1 mm Length 14 mm Flexible Coupling 14 mm
