Ruland, 28.6 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-904
- Mfr. Part No.:
- PSMR29-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 605-904
- Mfr. Part No.:
- PSMR29-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Series PSMR29 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling designed for optimal performance in high-speed applications. Crafted from a single piece of 7075 aluminum, this coupling boasts impressive lightweight properties and ensures low inertia, making it ideal for precision machinery. Its zero-backlash design significantly reduces vibration, making it perfect for systems requiring smooth operation at speeds of up to 6,000 RPM. The four beam architecture and proprietary machining processes enhance torque capacity, providing reliable performance even under dynamic conditions. Suitable for a variety of applications, this coupling is manufactured in the USA under stringent quality controls, ensuring compliance with RoHS3 and REACH standards. The product is engineered to tackle misalignment challenges while offering easy installation and secure fastening.
Zero-backlash design minimizes vibration for smooth operation
Designed for high-speed applications with a maximum speed of 6,000 RPM
Constructed from lightweight 7075 aluminum for reduced inertia
Manufactured to stringent quality standards in the USA
Offers enhanced torque capacity for reliable performance
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
