Ruland 13 mm, 3mm Bore, 16.8 mm Length, 16.8 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 628-000
- Mfr. Part No.:
- MRSC13-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€145.61
(exc. VAT)
€179.10
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.61 |
*price indicative
- RS Stock No.:
- 628-000
- Mfr. Part No.:
- MRSC13-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 3mm | |
| Size | 3 mm | |
| Bore Length | 16.8mm | |
| Length | 16.8mm | |
| Hub Type | Clamp | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSC13 | |
| Bore Type | Short Slit Coupling | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 3mm | ||
Size 3 mm | ||
Bore Length 16.8mm | ||
Length 16.8mm | ||
Hub Type Clamp | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRSC13 | ||
Bore Type Short Slit Coupling | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 13 mm 7 mm Length, 16.8 mm Length MRSC13-3-3-A Flexible Coupling
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 6 mm Flexible Coupling
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 4 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 6 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 x 16.8 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 13 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 mm Flexible Coupling
